
SN65LVDS047D | |
|---|---|
DigiKey Part Number | 296-6909-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS047D |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS047D Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Driver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90LV047ATM/NOPB | Texas Instruments | 3,593 | DS90LV047ATM/NOPB-ND | ¥25.80000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.21000 | ¥38.21 |
| 10 | ¥28.97800 | ¥289.78 |
| 40 | ¥25.71150 | ¥1,028.46 |
| 120 | ¥23.88717 | ¥2,866.46 |
| 280 | ¥22.81750 | ¥6,388.90 |
| 520 | ¥22.18237 | ¥11,534.83 |
| 1,000 | ¥21.62108 | ¥21,621.08 |
| 2,520 | ¥20.98475 | ¥52,881.57 |


