1/1 Transceiver Full LVDS 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDM179DGK

DigiKey Part Number
296-6904-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDM179DGK
Description
IC TRANSCEIVER FULL 1/1 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full LVDS 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDM179DGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Protocol
LVDS
Supplier Device Package
8-VSSOP
Number of Drivers/Receivers
1/1
Base Product Number
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 280
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.43000¥41.43
10¥31.54200¥315.42
80¥26.72038¥2,137.63
160¥25.64369¥4,102.99
320¥24.75778¥7,922.49
560¥24.15798¥13,528.47
1,040¥23.59581¥24,539.64
2,560¥22.93412¥58,711.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.