
SN65HVD63RGTT | |
|---|---|
DigiKey Part Number | 296-SN65HVD63RGTTTR-ND - Tape & Reel (TR) 296-SN65HVD63RGTTCT-ND - Cut Tape (CT) 296-SN65HVD63RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD63RGTT |
Description | IC TRANSCEIVER 1/1 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD63RGTT Models |
Category | Data Rate 115Kbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Type Transceiver | Supplier Device Package 16-VQFN (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.93000 | ¥62.93 |
| 10 | ¥48.58500 | ¥485.85 |
| 25 | ¥45.00080 | ¥1,125.02 |
| 100 | ¥41.06340 | ¥4,106.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥39.18636 | ¥9,796.59 |
| 500 | ¥38.05456 | ¥19,027.28 |
| 750 | ¥37.48797 | ¥28,115.98 |
| 1,250 | ¥36.86031 | ¥46,075.39 |
| 1,750 | ¥36.49335 | ¥63,863.36 |



