Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CDBA140LL-HF

DigiKey Part Number
641-1987-2-ND - Tape & Reel (TR)
641-1987-1-ND - Cut Tape (CT)
641-1987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBA140LL-HF
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CDBA140LL-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
130pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 100°C
Voltage - Forward (Vf) (Max) @ If
350 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,418
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥4.36600¥43.66
100¥2.82000¥282.00
500¥2.15228¥1,076.14
1,000¥1.93702¥1,937.02
2,000¥1.75575¥3,511.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.55949¥7,797.45
10,000¥1.43816¥14,381.60
15,000¥1.37636¥20,645.40
25,000¥1.30690¥32,672.50
35,000¥1.26579¥44,302.65
50,000¥1.22584¥61,292.00
Manufacturers Standard Package