
SN65HVD379DR | |
|---|---|
DigiKey Part Number | 296-19628-2-ND - Tape & Reel (TR) 296-19628-1-ND - Cut Tape (CT) 296-19628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD379DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD379DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 25Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD30DR | Texas Instruments | 4,241 | 296-19625-1-ND | ¥42.26000 | Parametric Equivalent |
| ADM3077EARZ-REEL7 | Analog Devices Inc. | 3,153 | 505-ADM3077EARZ-REEL7CT-ND | ¥48.96000 | Similar |
| ISL83488IBZ | Renesas Electronics Corporation | 1,494 | ISL83488IBZ-ND | ¥14.06000 | Similar |
| ISL83488IBZ-T | Renesas Electronics Corporation | 2,485 | ISL83488IBZ-TCT-ND | ¥14.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.58000 | ¥50.58 |
| 10 | ¥38.65800 | ¥386.58 |
| 25 | ¥35.67880 | ¥891.97 |
| 100 | ¥32.40390 | ¥3,240.39 |
| 250 | ¥31.08036 | ¥7,770.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥28.30879 | ¥70,771.97 |












