
SN65HVD30DR | |
|---|---|
DigiKey Part Number | 296-19625-2-ND - Tape & Reel (TR) 296-19625-1-ND - Cut Tape (CT) 296-19625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD30DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD30DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 26Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.26000 | ¥42.26 |
| 10 | ¥32.07800 | ¥320.78 |
| 25 | ¥29.54440 | ¥738.61 |
| 100 | ¥26.75290 | ¥2,675.29 |
| 250 | ¥25.43684 | ¥6,359.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.26247 | ¥58,156.18 |











