
SN65HVD3088EDR | |
|---|---|
DigiKey Part Number | 296-39178-2-ND - Tape & Reel (TR) 296-39178-1-ND - Cut Tape (CT) 296-39178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3088EDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3088EDR Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Texas Instruments | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3088EEN-L | MaxLinear, Inc. | 288 | 1016-1060-5-ND | ¥6.37000 | Direct |
| ISL3172EIBZ-T | Renesas Electronics Corporation | 53 | ISL3172EIBZ-TCT-ND | ¥20.86000 | Similar |
| ISL83072EIBZA | Renesas Electronics Corporation | 1,432 | ISL83072EIBZA-ND | ¥20.86000 | Similar |
| ISL83078EIBZA | Renesas Electronics Corporation | 5,109 | ISL83078EIBZA-ND | ¥19.27000 | Similar |
| ISL83078EIBZA-T | Renesas Electronics Corporation | 4,287 | ISL83078EIBZA-TCT-ND | ¥19.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.74000 | ¥10.74 |
| 10 | ¥7.78900 | ¥77.89 |
| 25 | ¥7.04040 | ¥176.01 |
| 100 | ¥6.22130 | ¥622.13 |
| 250 | ¥5.83044 | ¥1,457.61 |
| 500 | ¥5.59518 | ¥2,797.59 |
| 1,000 | ¥5.47941 | ¥5,479.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.19641 | ¥12,991.02 |
| 5,000 | ¥5.07308 | ¥25,365.40 |
| 7,500 | ¥5.01134 | ¥37,585.05 |
| 12,500 | ¥4.94290 | ¥61,786.25 |
| 17,500 | ¥4.90290 | ¥85,800.75 |






