
SP3088EEN-L | |
|---|---|
DigiKey Part Number | 1016-1060-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3088EEN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3088EEN-L Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥4.51500 | ¥45.15 |
| 98 | ¥3.55776 | ¥348.66 |
| 196 | ¥3.36918 | ¥660.36 |
| 294 | ¥3.27510 | ¥962.88 |
| 588 | ¥3.13684 | ¥1,844.46 |
| 1,078 | ¥3.03611 | ¥3,272.93 |
| 2,548 | ¥2.91969 | ¥7,439.37 |
| 5,096 | ¥2.84432 | ¥14,494.65 |


