
SN65HVD256DR | |
|---|---|
DigiKey Part Number | 296-30093-2-ND - Tape & Reel (TR) 296-30093-1-ND - Cut Tape (CT) 296-30093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD256DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD256DR Models |
Category | Receiver Hysteresis 200 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD255DR | Texas Instruments | 3,284 | 296-30092-1-ND | ¥24.64000 | Parametric Equivalent |
| SN65HVD257DR | Texas Instruments | 2,527 | 296-34886-1-ND | ¥28.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.68000 | ¥26.68 |
| 10 | ¥19.92000 | ¥199.20 |
| 25 | ¥18.23880 | ¥455.97 |
| 100 | ¥16.38820 | ¥1,638.82 |
| 250 | ¥15.50524 | ¥3,876.31 |
| 500 | ¥15.21840 | ¥7,609.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.07248 | ¥35,181.20 |
| 5,000 | ¥13.79376 | ¥68,968.80 |





