
SN65HVD233MDREP | |
|---|---|
DigiKey Part Number | 296-23973-2-ND - Tape & Reel (TR) 296-23973-1-ND - Cut Tape (CT) 296-23973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD233MDREP |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD233MDREP Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥110.75000 | ¥110.75 |
| 10 | ¥86.92700 | ¥869.27 |
| 25 | ¥80.97440 | ¥2,024.36 |
| 100 | ¥74.43330 | ¥7,443.33 |
| 250 | ¥73.91084 | ¥18,477.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥66.25695 | ¥165,642.38 |









