
SN65HVD1794DR | |
|---|---|
DigiKey Part Number | 296-SN65HVD1794DRTR-ND - Tape & Reel (TR) 296-SN65HVD1794DRCT-ND - Cut Tape (CT) 296-SN65HVD1794DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1794DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1794DR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.07000 | ¥34.07 |
| 10 | ¥25.79400 | ¥257.94 |
| 25 | ¥23.70840 | ¥592.71 |
| 100 | ¥21.42180 | ¥2,142.18 |
| 250 | ¥20.33064 | ¥5,082.66 |
| 500 | ¥20.23238 | ¥10,116.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥18.56068 | ¥46,401.70 |



