
SN65C3223PW | |
|---|---|
DigiKey Part Number | SN65C3223PW-ND |
Manufacturer | |
Manufacturer Product Number | SN65C3223PW |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3223PW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3223EIPWR | Texas Instruments | 3,446 | 296-25085-1-ND | ¥28.12000 | MFR Recommended |
| TRSF3223EIPW | Texas Instruments | 2,132 | TRSF3223EIPW-ND | ¥29.85000 | Parametric Equivalent |
| MAX3222EEUP+ | Analog Devices Inc./Maxim Integrated | 1,155 | MAX3222EEUP+-ND | ¥102.71000 | Parametric Equivalent |
| MAX3225EEUP+ | Analog Devices Inc./Maxim Integrated | 855 | MAX3225EEUP+-ND | ¥112.31000 | Parametric Equivalent |
| MAX3225EUP+ | Analog Devices Inc./Maxim Integrated | 136 | MAX3225EUP+-ND | ¥93.70000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥20.54300 | ¥205.43 |

