
SA5534AD | |
|---|---|
DigiKey Part Number | 296-33544-5-ND |
Manufacturer | |
Manufacturer Product Number | SA5534AD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SA5534AD Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 38 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA5534ADR | Texas Instruments | 864 | 296-17271-1-ND | ¥56.00000 | MFR Recommended |
| HA9P5127-5Z | Renesas Electronics Corporation | 5,837 | HA9P5127-5Z-ND | ¥445.00000 | Similar |
| HA9P5127-5ZX96 | Renesas Electronics Corporation | 1,933 | HA9P5127-5ZX96CT-ND | ¥407.00000 | Similar |
| LM301ADR2G | onsemi | 9,154 | 488-LM301ADR2GCT-ND | ¥15.00000 | Similar |
| SA5534ADR2G | onsemi | 7,872 | 488-SA5534ADR2GCT-ND | ¥21.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.65000 | ¥76.50 |
| 75 | ¥6.26640 | ¥469.98 |
| 150 | ¥5.94500 | ¥891.75 |

