RI-K2A-001A-01 | ||
---|---|---|
DigiKey Part Number | 481-1038-ND | |
Manufacturer | ||
Manufacturer Product Number | RI-K2A-001A-01 | |
Description | RFID EVALUATION KIT 134.2KHZ | |
Customer Reference | ||
Detailed Description | - TI LF RFid Read/Write 134.2kHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 134.2kHz | |
For Use With/Related Products | TI LF RFid | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Base Product Number |