RI-K10-001A-00 | ||
---|---|---|
DigiKey Part Number | 481-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | RI-K10-001A-00 | |
Description | RFID EVALUATION KIT II 13.56MHZ | |
Customer Reference | ||
Detailed Description | - TI Tag-it™ RFid RFID Reader 13.56MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
For Use With/Related Products | TI Tag-it™ RFid | |
Supplied Contents | Board(s), Cable(s), Power Supply, Accessories | |
Base Product Number |