RI-I15-112B-03 | ||
---|---|---|
DigiKey Part Number | 296-23399-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RI-I15-112B-03 | |
Description | RFID TAG R/W 13.56MHZ INLAY | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |