RI-I02-114B-01 | ||
---|---|---|
DigiKey Part Number | 481-1085-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | RI-I02-114B-01 | |
Description | RFID TAG R/W 13.56MHZ INLAY | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 256b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 256b (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -25°C ~ 70°C | |
Size / Dimension | 2.992" L x 1.772" W (76.00mm x 45.00mm) | |
Base Product Number |