RI-ANT-T01A-00 | ||
---|---|---|
DigiKey Part Number | 481-1051-ND | |
Manufacturer | ||
Manufacturer Product Number | RI-ANT-T01A-00 | |
Description | RFID 6000 300MM GATE ANT 13.56M | |
Customer Reference | ||
Detailed Description | RFID Antenna 13.56MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 13.56MHz | |
Size / Dimension | 337.00mm L x 322.00mm W x 38.00mm H | |
Base Product Number |