RF430F5978IRGCR | ||
---|---|---|
DigiKey Part Number | 296-37968-2-ND - Tape & Reel (TR) 296-37968-1-ND - Cut Tape (CT) 296-37968-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RF430F5978IRGCR | |
Description | IC RF TXRX+MCU ISM<1GHZ 64VFQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RF430F5978IRGCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, ASK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 500kBaud | |
Power - Output | 13dBm | |
Sensitivity | -117dBm | |
Memory Size | 32kB Flash, 1.74kB EEPROM, 4kB RAM | |
Serial Interfaces | I2C, IrDA, JTAG, SPI, UART | |
GPIO | 27 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 15mA ~ 18.5mA | |
Current - Transmitting | 15mA ~ 36mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.36000 | ¥97.36 |
10 | ¥88.07800 | ¥880.78 |
25 | ¥81.12480 | ¥2,028.12 |
100 | ¥74.17230 | ¥7,417.23 |
250 | ¥69.53612 | ¥17,384.03 |
500 | ¥64.90048 | ¥32,450.24 |
1,000 | ¥61.65540 | ¥61,655.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥59.10574 | ¥118,211.48 |