RF430CL331HIPWR | ||
---|---|---|
DigiKey Part Number | 296-43318-2-ND - Tape & Reel (TR) 296-43318-1-ND - Cut Tape (CT) 296-43318-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RF430CL331HIPWR | |
Description | IC RFID TRANSP 13.56MHZ 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443 I2C 2V ~ 3.6V 14-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | RF430CL331HIPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.47000 | ¥124.70 |
25 | ¥11.26000 | ¥281.50 |
100 | ¥9.85200 | ¥985.20 |
250 | ¥8.64576 | ¥2,161.44 |
500 | ¥7.64060 | ¥3,820.30 |
1,000 | ¥6.03206 | ¥6,032.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.62989 | ¥11,259.78 |
6,000 | ¥5.34839 | ¥32,090.34 |
10,000 | ¥5.12722 | ¥51,272.20 |