RF430CL330HTB | ||
---|---|---|
DigiKey Part Number | 296-36203-ND | |
Manufacturer | ||
Manufacturer Product Number | RF430CL330HTB | |
Description | RF430CL330H NFC DYNAMIC TAG TARG | |
Customer Reference | ||
Detailed Description | - RF430CL330H Near Field Communication (NFC) 13.56MHz Evaluation Board | |
Datasheet | Datasheet | |
EDA/CAD Models | RF430CL330HTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
For Use With/Related Products | RF430CL330H | |
Supplied Contents | Board(s) | |
Base Product Number |