


REG1117-3.3/2K5 | |
|---|---|
DigiKey Part Number | 296-21321-2-ND - Tape & Reel (TR) 296-21321-1-ND - Cut Tape (CT) 296-21321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG1117-3.3/2K5 |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | REG1117-3.3/2K5 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117IMPX-3.3/NOPB | Texas Instruments | 37,632 | LM1117IMPX-3.3/NOPBCT-ND | ¥8.85000 | Similar |
| LM1117MP-3.3/NOPB | Texas Instruments | 25,516 | LM1117MP-3.3/NOPBCT-ND | ¥11.99000 | Similar |
| LM1117MPX-3.3/NOPB | Texas Instruments | 279 | LM1117MPX-3.3/NOPBCT-ND | ¥8.85000 | Similar |
| AZ1117H-3.3TRE1 | Diodes Incorporated | 8,000 | AZ1117H-3.3TRE1DICT-ND | ¥2.07000 | Similar |
| AZ1117H-3.3TRG1 | Diodes Incorporated | 15,671 | 31-AZ1117H-3.3TRG1CT-ND | ¥8.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.71000 | ¥24.71 |
| 10 | ¥18.40700 | ¥184.07 |
| 25 | ¥16.83840 | ¥420.96 |
| 100 | ¥15.10790 | ¥1,510.79 |
| 250 | ¥14.28336 | ¥3,570.84 |
| 500 | ¥13.97182 | ¥6,985.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.94503 | ¥32,362.57 |
| 5,000 | ¥12.68468 | ¥63,423.40 |

