


LM1117IMPX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1117IMPX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117IMPX-3.3/NOPBCT-ND - Cut Tape (CT) LM1117IMPX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117IMPX-3.3/NOPB |
Description | IC REG LIN 3.3V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117IMPX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REG1117-3.3 | Texas Instruments | 633 | REG1117-3.3-ND | ¥4.16000 | Similar |
| TLV1117-33CDCY | Texas Instruments | 6,105 | 296-26776-5-ND | ¥1.35000 | Similar |
| TLV1117-33CDCYG3 | Texas Instruments | 1,539 | 296-50648-ND | ¥1.35000 | Similar |
| TLV1117-33CDCYRG3 | Texas Instruments | 4,377 | 296-50542-1-ND | ¥0.67000 | Similar |
| TLV1117-33IDCYG3 | Texas Instruments | 1,423 | 296-50649-ND | ¥1.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥6.36800 | ¥63.68 |
| 25 | ¥5.74600 | ¥143.65 |
| 100 | ¥5.06620 | ¥506.62 |
| 250 | ¥4.74168 | ¥1,185.42 |
| 500 | ¥4.54634 | ¥2,273.17 |
| 1,000 | ¥4.42858 | ¥4,428.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.25285 | ¥8,505.70 |
| 4,000 | ¥4.14385 | ¥16,575.40 |
| 6,000 | ¥4.08927 | ¥24,535.62 |
| 10,000 | ¥4.02876 | ¥40,287.60 |
| 14,000 | ¥3.99339 | ¥55,907.46 |
| 20,000 | ¥3.95941 | ¥79,188.20 |












