REG103FA-5KTTT | |
---|---|
DigiKey Part Number | 296-15997-2-ND - Tape & Reel (TR) 296-15997-1-ND - Cut Tape (CT) 296-15997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG103FA-5KTTT |
Description | IC REG LIN 5V 500MA DDPAK/TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | REG103FA-5KTTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
Current - Supply (Max) | 1.3 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.52000 | ¥70.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥52.72140 | ¥5,272.14 |
250 | ¥50.35216 | ¥12,588.04 |
500 | ¥45.90930 | ¥22,954.65 |
1,250 | ¥39.98558 | ¥49,981.97 |