
REF7012QDGKR | |
|---|---|
DigiKey Part Number | 296-REF7012QDGKRTR-ND - Tape & Reel (TR) 296-REF7012QDGKRCT-ND - Cut Tape (CT) 296-REF7012QDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF7012QDGKR |
Description | IC VREF SERIES 1.25V 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF7012QDGKR Models |
Category | Noise - 0.1Hz to 10Hz 0.25ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.35ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.75V ~ 18V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.05% | Base Product Number |
Temperature Coefficient 4.2ppm/°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.08000 | ¥88.08 |
| 10 | ¥68.80600 | ¥688.06 |
| 25 | ¥63.98680 | ¥1,599.67 |
| 100 | ¥58.68800 | ¥5,868.80 |
| 250 | ¥56.16156 | ¥14,040.39 |
| 500 | ¥54.63904 | ¥27,319.52 |
| 1,000 | ¥53.38613 | ¥53,386.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥58.29173 | ¥174,875.19 |








