
REF5030IDR | |
|---|---|
DigiKey Part Number | 296-46189-2-ND - Tape & Reel (TR) 296-46189-1-ND - Cut Tape (CT) 296-46189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5030IDR |
Description | IC VREF SERIES 0.05% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF5030IDR Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 9µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADR06ARZ | Analog Devices Inc. | 194 | ADR06ARZ-ND | ¥33.33000 | Similar |
| ADR06BRZ | Analog Devices Inc. | 1 | ADR06BRZ-ND | ¥64.42000 | Similar |
| ADR06BRZ-REEL7 | Analog Devices Inc. | 67 | 505-ADR06BRZ-REEL7CT-ND | ¥64.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.13788 | ¥120,344.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.46000 | ¥82.46 |
| 10 | ¥64.08400 | ¥640.84 |
| 25 | ¥59.49360 | ¥1,487.34 |
| 100 | ¥54.44580 | ¥5,444.58 |
| 250 | ¥53.39404 | ¥13,348.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.17000 | ¥76.17 |
| 10 | ¥59.19700 | ¥591.97 |
| 25 | ¥54.95560 | ¥1,373.89 |
| 100 | ¥50.29320 | ¥5,029.32 |
| 250 | ¥49.32160 | ¥12,330.40 |









