Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF3220AIDBVT

DigiKey Part Number
296-18226-2-ND - Tape & Reel (TR)
296-18226-1-ND - Cut Tape (CT)
296-18226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3220AIDBVT
Description
IC VREF SERIES 0.2% SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.2% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REF3220AIDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
27µVp-p
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
39µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
2.098V ~ 5.5V
Part Status
Active
Current - Supply
135µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
SOT-23-6
Current - Output
10 mA
Supplier Device Package
SOT-23-6
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥28.25992¥7,064.98
500¥27.39618¥13,698.09
750¥26.96360¥20,222.70
1,250¥26.48443¥33,105.54
1,750¥26.20436¥45,857.63
2,500¥25.93494¥64,837.35
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.53000¥50.53
10¥38.72000¥387.20
25¥35.77280¥894.32
100¥32.53000¥3,253.00
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.39000¥46.39
10¥35.42900¥354.29
25¥32.69960¥817.49
100¥29.69260¥2,969.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.