
RC4580IP | |
|---|---|
DigiKey Part Number | 296-15368-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4580IP |
Description | IC AUDIO 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | RC4580IP Models |
Category | Current - Supply 6mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.37000 | ¥5.37 |
| 10 | ¥3.79300 | ¥37.93 |
| 50 | ¥3.15960 | ¥157.98 |
| 100 | ¥2.96290 | ¥296.29 |
| 250 | ¥2.75496 | ¥688.74 |
| 500 | ¥2.62938 | ¥1,314.69 |
| 1,000 | ¥2.52614 | ¥2,526.14 |
| 2,500 | ¥2.41707 | ¥6,042.67 |
| 5,000 | ¥2.35135 | ¥11,756.75 |









