Similar
Similar
Similar
Similar

RC4559DR | |
|---|---|
DigiKey Part Number | 296-37409-2-ND - Tape & Reel (TR) 296-37409-1-ND - Cut Tape (CT) 296-37409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC4559DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4559DR Models |
Category | Current - Supply 3.3mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 40 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33072ADR2G | onsemi | 3,214 | NCV33072ADR2GOSCT-ND | ¥3.97000 | Similar |
| NCV33072DR2G | onsemi | 6,533 | NCV33072DR2GOSCT-ND | ¥3.72000 | Similar |
| TL062CDT | STMicroelectronics | 4,352 | 497-2194-1-ND | ¥3.31000 | Similar |
| TL082AIYDT | STMicroelectronics | 1,150 | 497-10229-1-ND | ¥5.54000 | Similar |
| TL082BCDT | STMicroelectronics | 5,606 | 497-11988-1-ND | ¥8.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.08819 | ¥10,220.48 |



