
PTR08060WVD | |
|---|---|
DigiKey Part Number | 296-22673-ND |
Manufacturer | |
Manufacturer Product Number | PTR08060WVD |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTR08060WVD Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.41" L x 0.37" W x 0.65" H (10.4mm x 9.4mm x 16.5mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.96000 | ¥113.96 |
| 5 | ¥109.76000 | ¥548.80 |
| 10 | ¥107.97300 | ¥1,079.73 |
| 25 | ¥105.66720 | ¥2,641.68 |
| 80 | ¥102.80025 | ¥8,224.02 |
| 160 | ¥101.12706 | ¥16,180.33 |
| 320 | ¥99.47825 | ¥31,833.04 |
| 560 | ¥98.16589 | ¥54,972.90 |






