
PTN78020WAH | |
|---|---|
DigiKey Part Number | 296-20515-ND |
Manufacturer | |
Manufacturer Product Number | PTN78020WAH |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 6A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78020WAH Models |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 94% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 7-DIP Module |
Voltage - Input (Min) 7V | Size / Dimension 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥340.23000 | ¥340.23 |
| 5 | ¥327.59200 | ¥1,637.96 |
| 20 | ¥317.03850 | ¥6,340.77 |
| 40 | ¥311.88225 | ¥12,475.29 |
| 60 | ¥308.90083 | ¥18,534.05 |
| 100 | ¥305.18270 | ¥30,518.27 |
| 260 | ¥298.34012 | ¥77,568.43 |



