Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTR08100WVD

DigiKey Part Number
296-22773-5-ND
Manufacturer
Manufacturer Product Number
PTR08100WVD
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 10A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTR08100WVD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Applications
ITE (Commercial)
Series
Features
UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
5-SIP Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.41" L x 0.45" W x 0.65" H (10.4mm x 11.4mm x 16.5mm)
Voltage - Input (Max)
14V
Base Product Number
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥158.78000¥158.78
5¥152.88000¥764.40
10¥150.39800¥1,503.98
25¥147.17960¥3,679.49
80¥143.18675¥11,454.94
160¥140.85513¥22,536.82
320¥138.55784¥44,338.51
560¥136.72963¥76,568.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

18,391In Stock
Ships from Rochester Electronics, LLC