PT7744C | ||
---|---|---|
DigiKey Part Number | PT7744C-ND | |
Manufacturer | ||
Manufacturer Product Number | PT7744C | |
Description | REGULATR 20A BSTR FOR PT7712 SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Part Status | Obsolete | |
Accessory Type | Booster | |
For Use With/Related Products | PT7712 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥358.04100 | ¥32,223.69 |