PGA450TPWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-36711-2-ND - Tape & Reel (TR) 296-36711-1-ND - Cut Tape (CT) 296-36711-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PGA450TPWRQ1 | |
Description | IC SENSOR SIGNAL COND 28TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PGA450TPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | - | |
Output Type | - | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.03000 | ¥70.03 |
10 | ¥63.26900 | ¥632.69 |
25 | ¥60.32560 | ¥1,508.14 |
100 | ¥52.37890 | ¥5,237.89 |
250 | ¥50.02480 | ¥12,506.20 |
500 | ¥45.61080 | ¥22,805.40 |
1,000 | ¥39.72552 | ¥39,725.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥38.25421 | ¥76,508.42 |