PGA305ARHHT | ||
---|---|---|
DigiKey Part Number | 296-50279-2-ND - Tape & Reel (TR) 296-50279-1-ND - Cut Tape (CT) 296-50279-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PGA305ARHHT | |
Description | IC SIGNAL COND ANLG 36-VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | PGA305ARHHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog | |
Output Type | I2C | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.50000 | ¥82.50 |
10 | ¥74.54900 | ¥745.49 |
25 | ¥71.08320 | ¥1,777.08 |
100 | ¥61.72120 | ¥6,172.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥58.94704 | ¥14,736.76 |
500 | ¥53.74594 | ¥26,872.97 |
1,250 | ¥46.81102 | ¥58,513.78 |