PCM5141PWR | |
---|---|
DigiKey Part Number | 296-34999-2-ND - Tape & Reel (TR) 296-34999-1-ND - Cut Tape (CT) 296-34999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5141PWR |
Description | IC DAC 16/24/32BIT 384K 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5141PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥37.57700 | ¥375.77 |
25 | ¥35.52240 | ¥888.06 |
100 | ¥30.78620 | ¥3,078.62 |
250 | ¥29.20780 | ¥7,301.95 |
500 | ¥26.20790 | ¥13,103.95 |
1,000 | ¥22.10312 | ¥22,103.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.99795 | ¥41,995.90 |