PCM5101PWR | |
---|---|
DigiKey Part Number | 296-28786-2-ND - Tape & Reel (TR) 296-28786-1-ND - Cut Tape (CT) 296-28786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5101PWR |
Description | IC DAC 16/24/32BIT 384K 20TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5101PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥36.19500 | ¥361.95 |
25 | ¥34.21320 | ¥855.33 |
100 | ¥29.65300 | ¥2,965.30 |
250 | ¥28.13212 | ¥7,033.03 |
500 | ¥25.24276 | ¥12,621.38 |
1,000 | ¥21.28914 | ¥21,289.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.22463 | ¥40,449.26 |