


PCM2900CDBR | |
|---|---|
DigiKey Part Number | 296-29870-2-ND - Tape & Reel (TR) 296-29870-1-ND - Cut Tape (CT) 296-29870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2900CDBR |
Description | IC STEREO AUD CODEC W/USB 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2900CDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | USB | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 89 / 96 | |
Dynamic Range, ADCs / DACs (db) Typ | 89 / 93 | |
Voltage - Supply, Analog | 3.1V ~ 3.5V | |
Voltage - Supply, Digital | 3.1V ~ 3.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.09000 | $11.09 |
| 10 | $8.68200 | $86.82 |
| 25 | $8.08040 | $202.01 |
| 100 | $7.41890 | $741.89 |
| 250 | $7.10364 | $1,775.91 |
| 500 | $6.91358 | $3,456.79 |
| 1,000 | $6.75718 | $6,757.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.82732 | $13,654.64 |

