
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM1803ADB | |
---|---|
DigiKey Part Number | 296-19473-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1803ADB |
Description | IC ADC/AUDIO 24BIT 96K 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k Serial 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1803ADB Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
In-Stock: 550
Can ship immediately
Quantity
All prices are in USD
Tube
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.03000 | $5.03 |
10 | $3.83200 | $38.32 |
65 | $3.29246 | $214.01 |
130 | $3.15462 | $410.10 |
260 | $3.04104 | $790.67 |
520 | $2.94758 | $1,532.74 |
1,040 | $2.87065 | $2,985.48 |
2,535 | $2.79142 | $7,076.25 |