PCA9544APWT | ||
---|---|---|
DigiKey Part Number | 296-28988-2-ND - Tape & Reel (TR) 296-28988-1-ND - Cut Tape (CT) 296-28988-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9544APWT | |
Description | IC INTERFACE SPECIALIZED 20TSSOP | |
Customer Reference | ||
Detailed Description | Translating Switch Interface 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9544APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |