PCA9544ADW | ||
---|---|---|
DigiKey Part Number | 296-33502-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PCA9544ADW | |
Description | IC INTERFACE SPECIALIZED 20SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Translating Switch Interface 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9544ADW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.74000 | ¥22.74 |
10 | ¥20.40000 | ¥204.00 |
25 | ¥19.28880 | ¥482.22 |
100 | ¥16.71510 | ¥1,671.51 |