PCA9544ADGVR | ||
---|---|---|
DigiKey Part Number | 296-20957-2-ND - Tape & Reel (TR) 296-20957-1-ND - Cut Tape (CT) 296-20957-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9544ADGVR | |
Description | IC INTERFACE SPECIALIZED 20TVSOP | |
Customer Reference | ||
Detailed Description | Translating Switch Interface 20-TVSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9544ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.67000 | ¥21.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.91739 | ¥19,834.78 |
6,000 | ¥9.55009 | ¥57,300.54 |