OPT8320NBPL | ||
---|---|---|
DigiKey Part Number | 296-OPT8320NBPL-ND | |
Manufacturer | ||
Manufacturer Product Number | OPT8320NBPL | |
Description | IC OPAMP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3D Time of Flight Image Sensor 80H x 60V 30µm x 30µm 56-COG (8.03x5.32) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | 30µm x 30µm | |
Active Pixel Array | 80H x 60V | |
Frames per Second | 1000 | |
Voltage - Supply | 1.8V | |
Package / Case | 56-VFBGA | |
Supplier Device Package | 56-COG (8.03x5.32) | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥266.52440 | ¥799,573.20 |