OPT8241NBNL | ||
---|---|---|
DigiKey Part Number | OPT8241NBNL-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | OPT8241NBNL | |
Description | OPT8241NBNL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 3D Time of Flight Image Sensor 320H x 240V 78-COG (7.86x8.76) | |
Datasheet | Datasheet | |
EDA/CAD Models | OPT8241NBNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | 3D Time of Flight | |
Pixel Size | - | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 150 | |
Voltage - Supply | 1.5V ~ 3.3V | |
Package / Case | 78-WFBGA | |
Supplier Device Package | 78-COG (7.86x8.76) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥309.20835 | ¥742,100.04 |