Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4991QDRQ1

DigiKey Part Number
296-OPA4991QDRQ1TR-ND - Tape & Reel (TR)
296-OPA4991QDRQ1CT-ND - Cut Tape (CT)
296-OPA4991QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4991QDRQ1
Description
AUTOMOTIVE-GRADE, QUAD, 40-V, 4.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
560µA (x4 Channels)
Mfr
Current - Output / Channel
75 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
21V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4.5 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
10 pA
Supplier Device Package
14-SOIC
Voltage - Input Offset
125 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,374
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.32000¥34.32
10¥25.98400¥259.84
25¥23.89040¥597.26
100¥21.58800¥2,158.80
250¥20.48976¥5,122.44
500¥20.39678¥10,198.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥18.61052¥55,831.56
Manufacturers Standard Package