Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1612AQDRQ1

DigiKey Part Number
296-43260-2-ND - Tape & Reel (TR)
296-43260-1-ND - Cut Tape (CT)
296-43260-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA1612AQDRQ1
Description
IC AUDIO 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA1612AQDRQ1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
3.6mA (x2 Channels)
Mfr
Current - Output / Channel
62 mA
Series
Voltage - Supply Span (Min)
4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
27V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
80 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
60 nA
Base Product Number
Voltage - Input Offset
100 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,582
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.45000¥82.45
10¥64.25800¥642.58
25¥59.70920¥1,492.73
100¥54.71260¥5,471.26
250¥53.83900¥13,459.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.46310¥121,157.75
Manufacturers Standard Package