
OPA4374AIPWT | |
|---|---|
DigiKey Part Number | 296-16811-2-ND - Tape & Reel (TR) 296-16811-1-ND - Cut Tape (CT) 296-16811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4374AIPWT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4374AIPWT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 585µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 5 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 6.5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604DRUZ | Analog Devices Inc. | 42 | AD8604DRUZ-ND | ¥27.13000 | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7,443 | BU7487FV-E2CT-ND | ¥8.77000 | Similar |
| MAX4234AUD+T | Analog Devices Inc./Maxim Integrated | 5,593 | MAX4234AUD+TCT-ND | ¥40.36000 | Similar |
| MCP6L94T-E/ST | Microchip Technology | 2,694 | MCP6L94T-E/STCT-ND | ¥14.06000 | Similar |
| NCS20034DR2G | onsemi | 2,944 | NCS20034DR2GOSCT-ND | ¥5.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.49000 | ¥22.49 |
| 10 | ¥16.74700 | ¥167.47 |
| 25 | ¥15.30960 | ¥382.74 |
| 100 | ¥13.73480 | ¥1,373.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.60448 | ¥3,151.12 |
| 500 | ¥12.16466 | ¥6,082.33 |
| 750 | ¥11.94431 | ¥8,958.23 |
| 1,250 | ¥11.70026 | ¥14,625.33 |
| 1,750 | ¥11.55749 | ¥20,225.61 |
| 2,500 | ¥11.42030 | ¥28,550.75 |











