
OPA4186DR | |
|---|---|
DigiKey Part Number | 296-OPA4186DRTR-ND - Tape & Reel (TR) 296-OPA4186DRCT-ND - Cut Tape (CT) 296-OPA4186DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4186DR |
Description | QUAD, 24-V, LOW-POWER (90-A) 5-V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 6 µV |
Mfr | Current - Supply 90µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 24 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 750 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.51000 | ¥31.51 |
| 10 | ¥23.73500 | ¥237.35 |
| 25 | ¥21.79640 | ¥544.91 |
| 100 | ¥19.66610 | ¥1,966.61 |
| 250 | ¥18.65084 | ¥4,662.71 |
| 500 | ¥18.49882 | ¥9,249.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.91239 | ¥50,737.17 |









