
OPA4130UA | |
|---|---|
DigiKey Part Number | OPA4130UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4130UA |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4130UA Models |
Category | Current - Supply 530µA (x4 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.04000 | ¥121.04 |
| 10 | ¥95.32100 | ¥953.21 |
| 50 | ¥85.00540 | ¥4,250.27 |
| 100 | ¥81.81110 | ¥8,181.11 |
| 250 | ¥78.43840 | ¥19,609.60 |
| 500 | ¥76.40610 | ¥38,203.05 |
| 1,000 | ¥74.73335 | ¥74,733.35 |









