Transimpedance Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA380AID

DigiKey Part Number
296-16859-5-ND
Manufacturer
Manufacturer Product Number
OPA380AID
Description
IC TRANSIMPEDANCE 1 CIRC 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA380AID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7.5mA
Mfr
Current - Output / Channel
150 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
80V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
90 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
4 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,034
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.93000¥52.93
10¥40.61400¥406.14
75¥34.76267¥2,607.20
150¥33.40033¥5,010.05
300¥32.28000¥9,684.00
525¥31.52175¥16,548.92
1,050¥30.73351¥32,270.19
2,550¥29.92477¥76,308.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

22,299In Stock
Ships from Rochester Electronics, LLC